Telit J-N3-C0D1-FY technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Telit J-N3-C0D1-FY to view detailed technical specifications.
No datasheet is available for this part.