Telit J-N3-C0D2-FR technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Telit J-N3-C0D2-FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.