Telit LE910C1NF06T067200 technical specifications.
| Frequency Band | 700/850/1700/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | CAT 1/LTE |
| SMS Supported | Yes |
| Voice Supported | Yes |
| Output Power | 0.25|1|2W |
| Protocols Supported | FTP/SMTP/TCP/UDP |
| Interface | UART/USB |
| Max Operating Supply Voltage | 4.2VDC |
| Typical Operating Supply Voltage | 3.8VDC |
| Min Operating Supply Voltage | 3.3VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit LE910C1NF06T067200 to view detailed technical specifications.
No datasheet is available for this part.