Telit LE910SVG711T001 technical specifications.
| Frequency Band | 700/1700MHz |
| SIM Card | Yes |
| Generations and Technologies | GSM/GPRS |
| SMS Supported | No |
| Voice Supported | Yes |
| Output Power | 1|2W |
| Protocols Supported | TCP/UDP |
| Interface | UART/USB |
| Max Operating Supply Voltage | 4.2VDC |
| Typical Operating Supply Voltage | 3.8VDC |
| Min Operating Supply Voltage | 3.3VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit LE910SVG711T001 to view detailed technical specifications.
No datasheet is available for this part.