Telit LEPCIC1N502T7A6000 technical specifications.
| Frequency Band | 700/850/900/1700/1800/1900/2100MHz |
| SIM Card | Yes |
| Generations and Technologies | 4G/LTE |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 10000Kbps |
| Output Power | 0.2W |
| Protocols Supported | FTP/SMTP/TCP/UDP |
| Interface | SPI/UART/USB |
| Max Operating Supply Voltage | 4.2VADC |
| Typical Operating Supply Voltage | 3.8VDC |
| Min Operating Supply Voltage | 3.3VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit LEPCIC1N502T7A6000 to view detailed technical specifications.
No datasheet is available for this part.