Telit LEPCIEUG703T001 technical specifications.
| Frequency Band | 700/1800/2600MHz |
| SIM Card | Yes |
| Generations and Technologies | 4G/LTE |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 50000|150000Kbps |
| Protocols Supported | FTP/SMTP/TCP/UDP |
| Solutions | M2M |
| Interface | UART/USB |
| Max Operating Supply Voltage | 4.2V |
| Typical Operating Supply Voltage | 3.8V |
| Min Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 144 |
| Package/Case | LGA Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit LEPCIEUG703T001 to view detailed technical specifications.
No datasheet is available for this part.