Telit LEPCINAG712T701 technical specifications.
| Frequency Band | 700/850/1700/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | GSM/GPRS |
| Antenna Connector Type | U.FL |
| SMS Supported | No |
| Voice Supported | Yes |
| Protocols Supported | TCP/IP/UDP |
| Interface | UART |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit LEPCINAG712T701 to view detailed technical specifications.
No datasheet is available for this part.