Telit ME910C1AU03T030200 technical specifications.
| Frequency Band | 700/850/900/1800MHz |
| SIM Card | Yes |
| Generations and Technologies | CAT M1/CAT NB1 |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 375Kbps |
| Protocols Supported | TCP/UDP |
| Solutions | M2M |
| Interface | I2C/SPI/UART/USB |
| Max Operating Supply Voltage | 4.2VDC |
| Typical Operating Supply Voltage | 3.8VDC |
| Min Operating Supply Voltage | 3.4VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit ME910C1AU03T030200 to view detailed technical specifications.
No datasheet is available for this part.