Telit SC872AGN220T001 technical specifications.
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Min Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit SC872AGN220T001 to view detailed technical specifications.
No datasheet is available for this part.