Telit SE868AGA218R001 technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.8V |
| Max Operating Supply Voltage | 4.3V |
| Typical Operating Supply Voltage | 3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit SE868AGA218R001 to view detailed technical specifications.
No datasheet is available for this part.