Telit SE868ASA232R001 technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit SE868ASA232R001 to view detailed technical specifications.
No datasheet is available for this part.