Telit SE868K3L220R001 technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 4.3V |
| Pin Count | 32 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
Download the complete datasheet for Telit SE868K3L220R001 to view detailed technical specifications.
No datasheet is available for this part.