Telit SE873Q5G100R002000 technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.75V |
| Max Operating Supply Voltage | 1.85V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 20 |
| Package/Case | QFN EP |
Download the complete datasheet for Telit SE873Q5G100R002000 to view detailed technical specifications.
No datasheet is available for this part.