Telit SE878K3A223R001000 technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 4.3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 32 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit SE878K3A223R001000 to view detailed technical specifications.
No datasheet is available for this part.