Telit SL869ADR102T001 technical specifications.
| SIM Card | No |
| Generations and Technologies | GPS/GLONASS/Galileo/QZSS |
| SMS Supported | No |
| Voice Supported | No |
| Interface | CAN/I2C/UART/USB |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | LLCC Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit SL869ADR102T001 to view detailed technical specifications.
No datasheet is available for this part.