Telit SL869GNS312T001 technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 63mA |
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Min Operating Temperature | -40°C |
| Package Quantity | 360 |
| Packaging | Tray |
| Sensitivity | -159dBm |
| RoHS | Compliant |
Download the complete datasheet for Telit SL869GNS312T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.