Telit SL869GNS315R002 technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 42mA |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Sensitivity | -162dBm |
| Series | Jupiter |
| RoHS | Compliant |
Download the complete datasheet for Telit SL869GNS315R002 to view detailed technical specifications.
No datasheet is available for this part.