Telit UE910N2R903T701 technical specifications.
| Frequency Band | 850/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | HSPA/UMTS |
| SMS Supported | Yes |
| Voice Supported | Yes |
| Packet Data Rate | 5760|7200Kbps |
| Protocols Supported | FTP/SMTP/TCP/UDP |
| Interface | I2C/SPI/UART/USB |
| Max Operating Supply Voltage | 4.2VDC |
| Typical Operating Supply Voltage | 3.8VDC |
| Min Operating Supply Voltage | 3.4VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit UE910N2R903T701 to view detailed technical specifications.
No datasheet is available for this part.