Telit UL865BRR208T001 technical specifications.
| Frequency Band | 850/900/1800/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | GSM/GPRS/WCDMA/HSDPA |
| SMS Supported | No |
| Voice Supported | Yes |
| Output Power | 0.25|0.4|0.5|1|2W |
| Interface | SPI/UART/USB |
| Max Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 3.8V |
| Min Operating Supply Voltage | 3.1V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Telit UL865BRR208T001 to view detailed technical specifications.
No datasheet is available for this part.