The WE310F5I390T001000 is a fully integrated, single-band Wi-Fi (802.11 b/g/n) and Bluetooth Low Energy (BLE 5.0) combination module. It is designed to provide a low-cost, high-speed serial-to-wireless connection for IoT devices using an embedded microcontroller. This variant includes an integrated chip antenna and supports advanced security protocols such as WPA3. It can be used in both hosted and host-less configurations, leveraging the Telit IoT AppZone IDE. The module is suitable for a wide range of applications including industrial automation, smart energy management, and building automation.
Telit WE310F5I390T001000 technical specifications.
| Wi-Fi Standard | 802.11 b/g/n |
| Bluetooth Standard | Bluetooth Low Energy (BLE) 5.0 |
| Frequency Band | 2.4GHz |
| Data Rate (Max) | 25Mbps |
| Output Power | 18dBm |
| Supply Voltage | 3.3V |
| Interfaces | UART, SPI, SDIO, USB |
| Operating Temperature | -40 to +85°C |
| SRAM for Application | 456KB |
| Dimensions | 18 x 15 x 2.6mm |
| RoHS | Compliant |
| REACH | Compliant |
| Regulatory Certifications | FCC, IC/ISED, RED (CE), UKCA, JATE, TELEC, ANATEL, RCM, KCC, NCC, SRRC |
| Wireless Certifications | Wi-Fi Alliance, Bluetooth SIG |
Download the complete datasheet for Telit WE310F5I390T001000 to view detailed technical specifications.
No datasheet is available for this part.