Telit WE865-DUAL technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 63 |
| PCB | 63 |
| Package Length (mm) | 22 |
| Package Width (mm) | 22 |
| Package Height (mm) | 3.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Technology | IEEE 802.11b/g |
| Maximum Data Rate | 54000Kbps |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Number of Channels | 14 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.4V |
| Typical Operating Supply Voltage | 3.8V |
| Max Operating Supply Voltage | 4.2V |
| Cage Code | ACA77 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Telit WE865-DUAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.