The 1N4733A is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a DO-41 axial package with two terminals. The diode element is made of silicon and has a power dissipation maximum of 1 watt. This zener diode is suitable for various applications requiring a reliable and high-temperature diode solution.
Temic Semiconductors 1N4733A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors 1N4733A to view detailed technical specifications.
No datasheet is available for this part.