The T89C51RD2-SLSIL is an industrial-grade microcontroller with a 40MHz clock frequency and 16KB of flash memory. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device features 32 I/O lines, a 16-bit external data bus, and a 16-bit address bus. It is a quad-terminal device with a plastic LCC-44 package.
Temic Semiconductors T89C51RD2-SLSIL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors T89C51RD2-SLSIL to view detailed technical specifications.
No datasheet is available for this part.