Temic Semiconductors TDA1083 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors TDA1083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.