Temic Semiconductors U2402B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors U2402B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.