Temic Semiconductors U2795B-CFPG3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 13 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors U2795B-CFPG3 to view detailed technical specifications.
No datasheet is available for this part.