Temic Semiconductors U3600BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.016 |
| Supply Voltage-Nom | 3.6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors U3600BM to view detailed technical specifications.
No datasheet is available for this part.