Temic Semiconductors U3600BM-MFN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 44 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors U3600BM-MFN to view detailed technical specifications.
No datasheet is available for this part.