The U4083B-AFPG3 is a commercial-grade audio amplifier IC from Temic Semiconductors. It operates within a temperature range of -20 to 70 degrees Celsius and is available in an SO-8 package. The device has a single function and one channel, with a maximum supply voltage of 16V and a minimum supply voltage of 2V. It can handle a maximum supply current of 5mA.
Temic Semiconductors U4083B-AFPG3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 5 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors U4083B-AFPG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.