
Tempatron ISOLEX8240V technical specifications.
| Package/Case | Module |
| Output Current | 16A |
| Reach SVHC Compliant | No |
| Response Time | 5s |
| RoHS | Compliant |
Download the complete datasheet for Tempatron ISOLEX8240V to view detailed technical specifications.
No datasheet is available for this part.
