Tempatron PID500ML-0000 technical specifications.
| Accuracy | 0.25% |
| Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 16 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Tempatron PID500ML-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
