
Tempatron TTDRMH technical specifications.
| Coil Voltage (AC) | 230V |
| Depth | 59.1mm |
| Length | 88mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 230V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Tempatron TTDRMH to view detailed technical specifications.
No datasheet is available for this part.