PCM Codec, PQFP48, ROHS COMPLIANT, QFP-48
Tempo Semiconductor 92HD73E1T5PRGIC1X technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tempo Semiconductor 92HD73E1T5PRGIC1X to view detailed technical specifications.
No datasheet is available for this part.