Tenma 72-1016 technical specifications.
| Capacitance | 0.006F |
| Reach SVHC Compliant | Unknown |
| Resistance | 60000000R |
| Weight | 2.2kg |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Tenma 72-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.