Tenma 72-10390 technical specifications.
| Height | 2inch |
| Length | 8.5inch |
| Weight | 0.83lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-10390 to view detailed technical specifications.
No datasheet is available for this part.