Tenma 72-10400 technical specifications.
| Height | 1inch |
| Length | 9.5inch |
| Weight | 0.41lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-10400 to view detailed technical specifications.
No datasheet is available for this part.