Tenma 72-2060 technical specifications.
| Accuracy | 0.3% |
| Height | 147mm |
| Reach SVHC Compliant | Unknown |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-2060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
