Tenma 72-6614 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 190g |
| Width | 64mm |
| Wire/Cable Diameter | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-6614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
