Tenma 72-6628 technical specifications.
| Height | 115mm |
| Length | 280mm |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 30V |
| Width | 205mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-6628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
