Tenma 72-6694 technical specifications.
| Height | 185mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 265g |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-6694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
