Tenma 72-6696 technical specifications.
| Height | 150mm |
| Reach SVHC Compliant | No |
| Test Frequency | 150kHz |
| Weight | 8.5kg |
| Width | 310mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-6696 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.