
Tenma 72-6706 technical specifications.
| Height | 2.25inch |
| Length | 6.25inch |
| Weight | 0.6732lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-6706 to view detailed technical specifications.
No datasheet is available for this part.