Tenma 72-6800 technical specifications.
| Bandwidth | 20MHz |
| Height | 150mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Weight | 8kg |
| Width | 310mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-6800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
