Tenma 72-6854 technical specifications.
| Height | 11inch |
| Length | 20inch |
| Number of Outputs | 2 |
| Output Current | 10A |
| Output Voltage | 35V |
| Weight | 13.72lb |
| Width | 13.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-6854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.