Tenma 72-7221 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 600R |
| DC Rated Voltage | 600V |
| Weight | 240g |
| Width | 64mm |
| Wire/Cable Diameter | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-7221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
