Tenma 72-7245 technical specifications.
| Current - Output 2 | 6A |
| Height | 145mm |
| Length | 265mm |
| Max Output Current | 3A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 100V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 230V |
| Output Current | 3A |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Voltage - Output 2 | 60V |
| Weight | 7kg |
| Width | 255mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-7245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
