Tenma 72-7270 technical specifications.
| Accuracy | 1% |
| Height | 147mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| DC Rated Voltage | 0uV |
| Width | 117mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-7270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.