Tenma 72-7295 technical specifications.
| Height | 6inch |
| Length | 11.75inch |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 40V |
| Weight | 7.89lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-7295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
