Tenma 72-7690 technical specifications.
| Height | 7.5inch |
| Length | 15.5inch |
| Output Current | 20A |
| Output Voltage | 18V |
| Weight | 9.07lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-7690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
