Tenma 72-8340 technical specifications.
| Efficiency | 86% |
| Height | 150mm |
| Length | 250mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 200V |
| Max Output Current | 1.6A |
| Max Output Voltage | 60V |
| Min Output Voltage | 500mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 1.6A |
| Output Voltage | 60V |
| Power Consumption | 112W |
| Weight | 2kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Tenma 72-8340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
